KUP-14A55-240
vs
MJN3CF-AC240
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Factory Lead Time |
16 Weeks, 2 Days
|
26 Weeks, 4 Days
|
Samacsys Manufacturer |
TE Connectivity
|
Omron Electronics
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 180 V
|
COIL OPERATE VOLTAGE(AC): 204 V
|
Body Breadth |
38.9 mm
|
35.56 mm
|
Body Height |
35.7 mm
|
55.49 mm
|
Body Length or Diameter |
48.4 mm
|
38.73 mm
|
Coil Current(AC)-Max |
0.011 A
|
0.008 A
|
Coil Operate Voltage(AC) |
204 V
|
|
Coil Power |
2700 mW
|
2000 mW
|
Coil Resistance |
7200 Ω
|
7200 Ω
|
Coil Voltage(AC)-Max |
240 V
|
240 V
|
Coil Voltage-Nom |
240 V
|
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
10A@120VAC
|
10A@240VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
240 V
|
240 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
1200 Vrms
|
|
Dielectric Strength Between Open Contacts |
1200 Vrms
|
|
Electrical Life |
10000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER CADMIUM OXIDE
|
|
End Contact Plating |
GOLD
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
11
|
|
Operate Time |
15 ms
|
20 ms
|
Operating Temperature-Max |
45 °C
|
45 °C
|
Operating Temperature-Min |
|
-45 °C
|
Physical Dimension |
38.9mm x 35.7mm x 48.4mm
|
38.73mm X 35.56mm X 55.49mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
3 FORM C
|
|
Relay Function |
3PDT
|
3PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
10 ms
|
Sealing |
DUST PROOF
|
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.007000254000508002 inch
|
|
Termination Type |
SOLDER/QUICK CONNECT
|
QUICK CONNECT
|
Weight |
85 g
|
|
Base Number Matches |
1
|
1
|
|
|
|