L-07C6N8JV6T
vs
PM0402-6N8J
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
JW MILLER MAGNETICS
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
JOHANSON TECHNOLOGY
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Core Material |
|
CERAMIC
|
DC Resistance |
|
0.32 Ω
|
Inductance-Nom (L) |
|
0.0068 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-25 °C
|
Rated Current-Max |
|
0.25 A
|
Self Resonance Frequency |
|
4500 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
YES
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
100 MHz
|
Tolerance |
|
5%
|
|
|
|