L-34F3BT
vs
L34F3BT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Kingbright
|
Kingbright
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
940 nm
|
940 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Output Power-Nom |
|
20 mW
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare L-34F3BT with alternatives
Compare L34F3BT with alternatives