L293B
vs
L293DD
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SGS-ATES COMPONENTI ELECTRONICI S P A
|
STMICROELECTRONICS
|
Package Description |
DIP-16
|
SO-20
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e4
|
Number of Terminals |
16
|
20
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
20
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Built-in Protections |
|
THERMAL
|
Input Characteristics |
|
STANDARD
|
Interface IC Type |
|
HALF BRIDGE BASED PERIPHERAL DRIVER
|
Length |
|
12.8 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
2
|
Output Characteristics |
|
3-STATE
|
Output Current Flow Direction |
|
SOURCE AND SINK
|
Output Peak Current Limit-Nom |
|
1.2 A
|
Output Polarity |
|
TRUE
|
Peak Reflow Temperature (Cel) |
|
250
|
Seated Height-Max |
|
2.65 mm
|
Supply Voltage-Max |
|
36 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Supply Voltage1-Max |
|
36 V
|
Supply Voltage1-Min |
|
4.5 V
|
Supply Voltage1-Nom |
|
24 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7.5 mm
|
|
|
|
Compare L293DD with alternatives