L2A4YC103M4X2F vs L2A4YC103MAB2A feature comparison

L2A4YC103M4X2F Kyocera AVX Components

Buy Now Datasheet

L2A4YC103MAB2A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Package Description CHIP, CHIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.45 8532.25.00.45
Capacitance 0.01 µF 0.01 µF
Capacitor Type ARRAY/NETWORK CAPACITOR ARRAY/NETWORK CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0 e0
Length 1.3 mm 2.1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Network Type ISOLATED C NETWORK ISOLATED C NETWORK
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Code CHIP CHIP
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 Inch TR, EMBOSSED/PAPER, 7 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200; TS 16949
Seated Height-Max 0.94 mm 0.94 mm
Size Code 0508
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.1 mm 1.3 mm
Base Number Matches 1 1
Manufacturer Series L2A
Terminal Pitch 0.5 mm

Compare L2A4YC103M4X2F with alternatives

Compare L2A4YC103MAB2A with alternatives