L2A4YC103MAB2A
vs
L2A4YC103M4X2F
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
CHIP,
|
CHIP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.45
|
8532.25.00.45
|
Capacitance |
0.01 µF
|
0.01 µF
|
Capacitor Type |
ARRAY/NETWORK CAPACITOR
|
ARRAY/NETWORK CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.94 mm
|
|
JESD-609 Code |
e0
|
e0
|
Length |
1.3 mm
|
1.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Network Type |
ISOLATED C NETWORK
|
ISOLATED C NETWORK
|
Number of Elements |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Code |
CHIP
|
CHIP
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR ,PAPER/EMBOSSED 7 INCH
|
TR, 7 Inch
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Seated Height-Max |
0.94 mm
|
0.94 mm
|
Size Code |
0508
|
0508
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
2.1 mm
|
2.1 mm
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
AEC-Q200; TS 16949
|
|
|
|
Compare L2A4YC103MAB2A with alternatives
Compare L2A4YC103M4X2F with alternatives