L6004L8TP
vs
L6004R6
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Part Package Code |
TO-220AB
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
20 mA
|
|
DC Gate Trigger Voltage-Max |
1.3 V
|
|
Holding Current-Max |
15 mA
|
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.2 mA
|
|
Moisture Sensitivity Level |
2
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-State Voltage-Max |
1.6 V
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
4 A
|
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Off-state Leakage Current-Max |
200 µA
|
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Repetitive Peak Reverse Voltage |
600 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
40
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare L6004L8TP with alternatives
Compare L6004R6 with alternatives