L6006L6
vs
Q5025P
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
TECCOR ELECTRONICS INC
|
Part Package Code |
TO-220AB
|
TO-204AA
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, S-PUFM-D3
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
2 V/us
|
30 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
25 V/us
|
800 V/us
|
DC Gate Trigger Current-Max |
5 mA
|
80 mA
|
DC Gate Trigger Voltage-Max |
2 V
|
2.5 V
|
Holding Current-Max |
10 mA
|
100 mA
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
S-PUFM-D3
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
0.02 mA
|
1 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
6 A
|
25 A
|
Repetitive Peak Off-state Leakage Current-Max |
20 µA
|
50 µA
|
Repetitive Peak Off-state Voltage |
600 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
SOLDER LUG
|
Terminal Position |
SINGLE
|
UPPER
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
ALTERNISTOR TRIAC
|
Base Number Matches |
2
|
3
|
Desc. of Quick-Connects |
|
G-MT1-MT2
|
Desc. of Screw Terminals |
|
0
|
Non-Repetitive Pk On-state Cur |
|
250 A
|
Reference Standard |
|
UL RECOGNIZED
|
|
|
|
Compare L6006L6 with alternatives
Compare Q5025P with alternatives