L6201PS
vs
L6201P
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
MO-166, POWER, SO-20
|
HSOP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
25 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Built-in Protections |
THERMAL
|
THERMAL
|
Interface IC Type |
FULL BRIDGE BASED PERIPHERAL DRIVER
|
FULL BRIDGE BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e0
|
Length |
15.9 mm
|
15.9 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Output Current Flow Direction |
SOURCE AND SINK
|
SOURCE AND SINK
|
Output Peak Current Limit-Nom |
5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.6 mm
|
3.6 mm
|
Supply Voltage-Max |
48 V
|
48 V
|
Supply Voltage-Min |
12 V
|
12 V
|
Supply Voltage-Nom |
36 V
|
36 V
|
Surface Mount |
YES
|
YES
|
Technology |
BCDMOS
|
BICMOS
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Input Characteristics |
|
STANDARD
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
TRUE
|
Supply Current-Max |
|
15 mA
|
|
|
|
Compare L6201PS with alternatives
Compare L6201P with alternatives