L6206Q
vs
LV8731V-MPB-H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ONSEMI
|
Package Description |
VFQFPN-48
|
SSOP-44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
30 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
onsemi
|
Analog IC - Other Type |
STEPPER MOTOR CONTROLLER
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code |
S-XQCC-N48
|
R-PDSO-G44
|
JESD-609 Code |
e4
|
e6
|
Length |
7 mm
|
15 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
44
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HLSSOP
|
Package Equivalence Code |
LCC48,.27SQ,20
|
SSOP44,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.7 mm
|
Supply Voltage-Max (Vsup) |
52 V
|
32 V
|
Supply Voltage-Min (Vsup) |
8 V
|
9 V
|
Surface Mount |
YES
|
YES
|
Technology |
DMOS
|
BCDMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN BISMUTH
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7 mm
|
5.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Pin Count |
|
44
|
Manufacturer Package Code |
|
940AF
|
Output Current-Max |
|
2.5 A
|
Supply Current-Max (Isup) |
|
5 mA
|
Supply Voltage-Nom (Vsup) |
|
24 V
|
|
|
|
Compare L6206Q with alternatives
Compare LV8731V-MPB-H with alternatives