If you like Findchips… You will love Findchips PRO. Try it Now.

L78L05ABUTR vs L78L05ABD13TR feature comparison

L78L05ABUTR STMicroelectronics

Buy Now Datasheet

L78L05ABD13TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOT-89 SOIC
Package Description , TO-243 SOP, SOP8,.25
Pin Count 3 8
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.7 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PSSO-F3 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.5 mm 4.9 mm
Line Regulation-Max 0.15% 0.15%
Load Regulation-Max 0.06% 0.06%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.07 A 0.07 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form FLAT GULL WING
Terminal Pitch 1.495 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 5% 5%
Width 2.445 mm 3.9 mm
Base Number Matches 1 1
Package Code SOP

Compare L78L05ABUTR with alternatives

Compare L78L05ABD13TR with alternatives