If you like Findchips… You will love Findchips PRO. Try it Now.

L78L05ABUTR vs LM78L05ACM/NOPB feature comparison

L78L05ABUTR STMicroelectronics

Buy Now Datasheet

LM78L05ACM/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOT-89 SOIC
Package Description ROHS COMPLIANT, SOT-89, 3 PIN SOP, SOP8,.25
Pin Count 3 8
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 2
Pbfree Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 1.6 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 20 V
Input Voltage-Min 7 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Line Regulation-Max 0.075%
Load Regulation-Max 0.06%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 0.1 A
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5%
Width 3.9 mm

Compare L78L05ABUTR with alternatives

Compare LM78L05ACM/NOPB with alternatives