L78L05ABUTR vs SG7805T/883B feature comparison

L78L05ABUTR STMicroelectronics

Buy Now Datasheet

SG7805T/883B Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS MICROSEMI CORP
Part Package Code SOT-89 TO-39
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 2 V
Input Voltage Absolute-Max 30 V 35 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7.5 V
JESD-30 Code R-PSSO-F3 O-MBCY-W3
JESD-609 Code e3 e0
Length 4.5 mm
Line Regulation-Max 0.15% 0.05%
Load Regulation-Max 0.06% 0.05%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.07 A 1.5 A
Output Voltage1-Max 5.25 V 5.35 V
Output Voltage1-Min 4.75 V 4.65 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code TO-243 CAN3/4,.2
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form FLAT WIRE
Terminal Pitch 1.495 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5% 4%
Width 2.445 mm
Base Number Matches 1 3
Pbfree Code No
Package Description TO-39, CAN3/4,.2
Package Code TO-39
Screening Level MIL-STD-883 Class B

Compare L78L05ABUTR with alternatives

Compare SG7805T/883B with alternatives