If you like Findchips… You will love Findchips PRO. Try it Now.

L78L05ABUTR vs UA78L05AQLPR feature comparison

L78L05ABUTR STMicroelectronics

Buy Now Datasheet

UA78L05AQLPR Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOT-89 TO-92
Package Description , TO-243 , SIP3,.1,50
Pin Count 3 3
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.7 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PSSO-F3 O-PBCY-T3
JESD-609 Code e3
Length 4.5 mm
Line Regulation-Max 0.15% 0.15%
Load Regulation-Max 0.06% 0.06%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.07 A 0.1 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.495 mm 1.27 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 5% 5%
Width 2.445 mm
Base Number Matches 1 1

Compare L78L05ABUTR with alternatives

Compare UA78L05AQLPR with alternatives