L78L05ACD13TR vs MC78L05ABP feature comparison

L78L05ACD13TR STMicroelectronics

Buy Now Datasheet

MC78L05ABP Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Part Package Code SOIC
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PDSO-G8 O-PBCY-T3
JESD-609 Code e3 e0
Length 4.9 mm
Line Regulation-Max 0.15%
Load Regulation-Max 0.06%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.07 A 0.1 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5% 5%
Width 3.9 mm
Base Number Matches 1 6
Package Description PLASTIC, POWER PACK-3

Compare L78L05ACD13TR with alternatives