L78L05ACUTR vs MC78L05BP-BP feature comparison

L78L05ACUTR STMicroelectronics

Buy Now Datasheet

MC78L05BP-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS MICRO COMMERCIAL COMPONENTS CORP
Part Package Code SOT-89 TO-92
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PSSO-F3 O-PBCY-W3
JESD-609 Code e3 e3
Length 4.5 mm
Line Regulation-Max 0.15%
Load Regulation-Max 0.06%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.07 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.7 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form FLAT WIRE
Terminal Pitch 1.495 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tolerance-Max 5% 6%
Width 2.445 mm
Base Number Matches 1 2
Pbfree Code Yes
Package Description TO-92, 3 PIN

Compare L78L05ACUTR with alternatives

Compare MC78L05BP-BP with alternatives