L99DZ70XPTR
vs
MIC2545A-2BN
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MICREL INC
|
Part Package Code |
SSOP
|
|
Package Description |
ROHS COMPLIANT, SSOP-36
|
DIP-8
|
Pin Count |
36
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
23 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Built-in Protections |
OVER CURRENT; THERMAL
|
OVER CURRENT; THERMAL
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G36
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e0
|
Length |
10.3 mm
|
9.525 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
8
|
Output Current Flow Direction |
SOURCE AND SINK
|
SOURCE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.5 mm
|
|
Supply Voltage-Max |
5.3 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
2.7 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
28 V
|
|
Supply Voltage1-Min |
7 V
|
|
Supply Voltage1-Nom |
16 V
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
1
|
3
|
Driver Number of Bits |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Peak Current Limit-Nom |
|
0.5 A
|
Package Equivalence Code |
|
DIP8,.3
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Turn-on Time |
|
5000 µs
|
|
|
|
Compare L99DZ70XPTR with alternatives
Compare MIC2545A-2BN with alternatives