LA-301MB
vs
HDSP-7801-S01
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ROHM CO LTD
|
|
Package Description |
PLASTIC PACKAGE-10
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Color |
GREEN
|
|
Color@Wavelength |
Green
|
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
|
Display Height |
8 mm
|
|
Forward Current-Max |
0.02 A
|
|
Forward Voltage-Max |
2.8 V
|
|
JESD-609 Code |
e1
|
|
Number of Characters |
1
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
|
Peak Wavelength |
563 nm
|
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Base Number Matches |
22
|
|
|
|
|
Compare LA-301MB with alternatives