LA1193M
vs
TDA5731MDK
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
|
Package Description |
LSOP,
|
LSSOP,
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
AUDIO TUNER
|
VIDEO TUNER
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
12.5 mm
|
6.5 mm
|
Number of Bands |
2
|
3
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOP
|
LSSOP
|
Package Equivalence Code |
SOP20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.5 mm
|
Supply Voltage-Max (Vsup) |
9 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
7.6 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
Input Frequency-Max (RF) |
|
860 MHz
|
Input Frequency-Min (RF) |
|
42 MHz
|
Noise Figure-Nom |
|
9 dB
|
Supply Current-Max |
|
44 mA
|
|
|
|
Compare LA1193M with alternatives
Compare TDA5731MDK with alternatives