LA4525
vs
LA4145
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
DIP
|
SIP
|
Package Description |
DIP,
|
SIP, SIP9,.1
|
Pin Count |
8
|
9
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
40 dB
|
50 dB
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PDIP-T8
|
R-XSIP-T9
|
Length |
9.4 mm
|
22 mm
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
9
|
Operating Temperature-Max |
75 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Output Power-Nom |
1 W
|
0.9 W
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
SIP
|
Package Equivalence Code |
DIP8,.3
|
SIP9,.1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.9 mm
|
5.7 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
8 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3.6 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Width |
7.62 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Bandwidth-Nom |
|
20 kHz
|
JESD-609 Code |
|
e0
|
Supply Current-Max |
|
20 mA
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare LA4525 with alternatives
Compare LA4145 with alternatives