LA6571 vs 32R2101-10CM36 feature comparison

LA6571 SANYO Electric Co Ltd

Buy Now Datasheet

32R2101-10CM36 Silicon Systems Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD SILICON SYSTEMS INC
Part Package Code SOIC
Package Description HSSOP, ,
Pin Count 36
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER WINCHESTER
Interface IC Type CD MOTOR DRIVER READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G36 R-PDSO-G36
Length 17.8 mm
Number of Channels 5 10
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm
Supply Voltage-Max 12 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 13 V 13.2 V
Supply Voltage1-Min 6 V 10.8 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL DUAL
Width 7.9 mm
Base Number Matches 1 1
Supply Current-Max 75 mA
Technology BICMOS

Compare LA6571 with alternatives

Compare 32R2101-10CM36 with alternatives