LA6571 vs 32R2020R-10CM36 feature comparison

LA6571 onsemi

Buy Now Datasheet

32R2020R-10CM36 Silicon Systems Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR SILICON SYSTEMS INC
Package Description , ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type CD MOTOR DRIVER READ WRITE AMPLIFIER CIRCUIT
Base Number Matches 3 1
Drive Type WINCHESTER
JESD-30 Code R-PDSO-G36
Number of Channels 10
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max 29 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Position DUAL

Compare 32R2020R-10CM36 with alternatives