LA7212 vs LVA519F feature comparison

LA7212 SANYO Electric Co Ltd

Buy Now Datasheet

LVA519F Mitsumi Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD MITSUMI ELECTRIC CO LTD
Part Package Code SIP SOIC
Package Description SIP, SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PSIP-T14 R-PDSO-G14
Number of Functions 1 1
Number of Terminals 14 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SOP
Package Equivalence Code SIP14,.1TB SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 1 1
Length 10 mm
Operating Temperature-Max 75 °C
Operating Temperature-Min -2 °C
Seated Height-Max 2.15 mm
Supply Current-Max 10 mA
Supply Voltage-Max (Vsup) 5.3 V
Supply Voltage-Min (Vsup) 4.7 V
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Pitch 1.25 mm
Width 5.5 mm

Compare LA7212 with alternatives

Compare LVA519F with alternatives