LA7212 vs M52099FP feature comparison

LA7212 SANYO Electric Co Ltd

Buy Now Datasheet

M52099FP Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD MITSUBISHI ELECTRIC CORP
Part Package Code SIP SOIC
Package Description SIP, SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC Y/C SEPARATOR IC
JESD-30 Code R-PSIP-T14 R-PDSO-G14
Number of Functions 1 1
Number of Terminals 14 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SOP
Package Equivalence Code SIP14,.1TB SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 10.1 mm
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Seated Height-Max 2.1 mm
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 5 V
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 5.3 mm

Compare LA7212 with alternatives