LA76070
vs
LA7672
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
SANYO ELECTRIC CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
CONSUMER CIRCUIT
|
CONSUMER CIRCUIT
|
JESD-30 Code |
R-PDIP-T52
|
R-PDIP-T52
|
Number of Terminals |
52
|
52
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
SDIP
|
Package Equivalence Code |
SDIP52,.6
|
SDIP52,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, SHRINK PITCH
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.78 mm
|
1.778 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Package Description |
|
SDIP, SDIP52,.6
|
Pin Count |
|
52
|
JESD-609 Code |
|
e0
|
Length |
|
46 mm
|
Number of Functions |
|
1
|
Seated Height-Max |
|
5.1 mm
|
Supply Current-Max |
|
138 mA
|
Supply Voltage-Max (Vsup) |
|
9.5 V
|
Supply Voltage-Min (Vsup) |
|
8 V
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
15.24 mm
|
|
|
|
Compare LA7672 with alternatives