LA78040 vs T78040L-TB7-T feature comparison

LA78040 SANYO Electric Co Ltd

Buy Now Datasheet

T78040L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SANYO ELECTRIC CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code SFM SFM
Package Description ZIP, ZIP7,.2,.1TB ,
Pin Count 3 3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-XZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 43 V 33 V
Supply Voltage-Min (Vsup) 16 V 16 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 2 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LA78040 with alternatives

Compare T78040L-TB7-T with alternatives