LA78045 vs E-STV9302A feature comparison

LA78045 onsemi

Buy Now Datasheet

E-STV9302A STMicroelectronics

Buy Now Datasheet
Source Content uid LA78045 E-STV9302A
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZFM-T7
Number of Terminals 7 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Power Supplies 24 V
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Part Package Code ZFM
Package Description ,
Pin Count 7
Application TV; MONITOR
Blanking Output NO
Number of Functions 1
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V

Compare LA78045 with alternatives

Compare E-STV9302A with alternatives