LA78045 vs TDA4863AJ feature comparison

LA78045 onsemi

Buy Now Datasheet

TDA4863AJ NXP Semiconductors

Buy Now Datasheet
Source Content uid LA78045 TDA4863AJ
Part Life Cycle Code Obsolete Active
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZIP-T7
Number of Terminals 7 7
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 24 V 25 V
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code ZIP
Package Description POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN
Pin Count 7
Blanking Output NO
JESD-609 Code e3
Length 13 mm
Number of Functions 1
Seated Height-Max 21.4 mm
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Min (Vsup) 9 V
Technology BIPOLAR
Terminal Finish MATTE TIN
Width 2.5 mm

Compare LA78045 with alternatives

Compare TDA4863AJ with alternatives