LA78045 vs TDA8178S feature comparison

LA78045 onsemi

Buy Now Datasheet

TDA8178S STMicroelectronics

Buy Now Datasheet
Source Content uid LA78045 TDA8178S
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZFM-T7
Number of Terminals 7 7
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.15,.2TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Power Supplies 24 V 10/48 V
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Rohs Code No
Application TV; MONITOR
Blanking Output NO
JESD-609 Code e0
Number of Functions 1
Supply Voltage-Max (Vsup) 42 V
Supply Voltage-Min (Vsup) 10 V
Terminal Finish TIN LEAD

Compare LA78045 with alternatives

Compare TDA8178S with alternatives