LA78045
vs
AN5764N
feature comparison
|
Buy Now
Datasheet
|
AN5764N
Panasonic Electronic Components
Buy Now
Datasheet
|
Source Content uid |
LA78045
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
PANASONIC CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
HORIZONTAL DEFLECTION IC
|
JESD-30 Code |
R-PZIP-T7
|
R-PSFM-T7
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
|
Package Equivalence Code |
ZIP7,.2,.1TB
|
SIP7,.07TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Power Supplies |
24 V
|
5/7 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
SFM
|
Package Description |
|
, SIP7,.07TB
|
Pin Count |
|
7
|
Application |
|
TV; MONITOR
|
Blanking Output |
|
NO
|
Number of Functions |
|
1
|
Supply Current-Max |
|
28 mA
|
Supply Voltage-Max (Vsup) |
|
7 V
|
Supply Voltage-Min (Vsup) |
|
5 V
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LA78045 with alternatives
Compare AN5764N with alternatives