LA78045 vs LA7833 feature comparison

LA78045 SANYO Electric Co Ltd

Buy Now Datasheet

LA7833 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Part Package Code SFM SFM
Package Description ZIP, ZIP7,.2,.1TB , SIP7,.05TB
Pin Count 3 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB SIP7,.05TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 43 V 27 V
Supply Voltage-Min (Vsup) 16 V 10 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 3 2
Technology BIPOLAR

Compare LA78045 with alternatives

Compare LA7833 with alternatives