LA78045 vs LMV8172T feature comparison

LA78045 onsemi

Buy Now Datasheet

LMV8172T Texas Instruments

Buy Now Datasheet
Source Content uid LA78045 LMV8172T
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZFM-T7
Number of Terminals 7 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Power Supplies 24 V +-17.5 V
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 3 1
Rohs Code No
Package Description ZIP, ZIP7,.2,.1TB
Additional Feature IT ALSO REQUIRES 17.5V SUPPLY
Application TV; MONITOR
Blanking Output NO
JESD-609 Code e0
Number of Functions 1
Supply Voltage-Max (Vsup) 16.9 V
Supply Voltage-Min (Vsup) 16.9 V
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare LA78045 with alternatives

Compare LMV8172T with alternatives