LA78045 vs STV8172A feature comparison

LA78045 onsemi

Buy Now Datasheet

STV8172A STMicroelectronics

Buy Now Datasheet
Source Content uid LA78045 STV8172A
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR STMICROELECTRONICS
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZFM-T7
Number of Terminals 7 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Power Supplies 24 V 10/35 V
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 3 1
Rohs Code Yes
Part Package Code ZFM
Package Description HEPTAWATT-7
Pin Count 7
Application TV; MONITOR
Blanking Output NO
Number of Functions 1
Supply Current-Max 50 mA
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V
Technology BIPOLAR

Compare LA78045 with alternatives

Compare STV8172A with alternatives