LA78045 vs T78040-TB7-T feature comparison

LA78045 SANYO Electric Co Ltd

Buy Now Datasheet

T78040-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SANYO ELECTRIC CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code SFM SFM
Package Description ZIP, ZIP7,.2,.1TB ,
Pin Count 3 3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-XZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 24 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 43 V 33 V
Supply Voltage-Min (Vsup) 16 V 16 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 3 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare LA78045 with alternatives

Compare T78040-TB7-T with alternatives