LA78045 vs TDA4864AJ feature comparison

LA78045 onsemi

Buy Now Datasheet

TDA4864AJ NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZIP-T7
Length 10.4 mm 13 mm
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZFM ZFM
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 19.7 mm 14.5 mm
Supply Voltage-Max (Vsup) 43 V 30 V
Supply Voltage-Min (Vsup) 16 V 9 V
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Width 8.23 mm 7.88 mm
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code ZFM
Package Description ZIP, ZIP7,.2,.1TB
Pin Count 7
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED