LA78045 vs TDA4865AJ feature comparison

LA78045 onsemi

Buy Now Datasheet

TDA4865AJ NXP Semiconductors

Buy Now Datasheet
Source Content uid LA78045 TDA4865AJ
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZFM-T7
Number of Terminals 7 7
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 3 1
Rohs Code Yes
Part Package Code ZFM
Package Description ZIP, ZIP7,.2,.1TB
Pin Count 7
Blanking Output NO
Number of Functions 1
Supply Current-Max 60 mA
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 9 V
Technology BIPOLAR

Compare LA78045 with alternatives

Compare TDA4865AJ with alternatives