LA78045 vs TDA4865J feature comparison

LA78045 SANYO Semiconductor Co Ltd

Buy Now Datasheet

TDA4865J NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD NXP SEMICONDUCTORS
Part Package Code SFM ZFM
Package Description , ZIP, ZIP7,.2,.1TB
Pin Count 3 7
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 43 V 35 V
Supply Voltage-Min (Vsup) 16 V 9 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 3 1
Source Content uid TDA4865J
Rohs Code Yes
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Power Supplies 25 V
Supply Current-Max 60 mA
Technology BIPOLAR
Terminal Pitch 1.27 mm

Compare LA78045 with alternatives

Compare TDA4865J with alternatives