LA78045 vs TDA9302H feature comparison

LA78045 SANYO Electric Co Ltd

Buy Now Datasheet

TDA9302H STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD STMICROELECTRONICS
Part Package Code SFM ZFM
Package Description ZIP, ZIP7,.2,.1TB HEPTAWATT-7
Pin Count 3 7
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 24 V 35 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 43 V 30 V
Supply Voltage-Min (Vsup) 16 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 3 1
Source Content uid TDA9302H
Rohs Code No
JESD-609 Code e0
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare LA78045 with alternatives

Compare TDA9302H with alternatives