LA78045 vs TEA8172 feature comparison

LA78045 onsemi

Buy Now Datasheet

TEA8172 Temic Semiconductors

Buy Now Datasheet
Source Content uid LA78045
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR TEMIC SEMICONDUCTORS
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 S-PSFM-T7
Number of Terminals 7 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLANGE MOUNT
Power Supplies 24 V
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 3 2
Package Description PLASTIC, 7 PIN
Application TV
Blanking Output NO
Number of Functions 1
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 35 V
Technology BIPOLAR

Compare LA78045 with alternatives