LA7832 vs AN15526A feature comparison

LA7832 SANYO Semiconductor Co Ltd

Buy Now Datasheet

AN15526A Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
Base Number Matches 2 1
Part Package Code SFM
Pin Count 3
Application TV; MONITOR
Blanking Output NO
JESD-30 Code R-PSFM-T7
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 12 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare LA7832 with alternatives

Compare AN15526A with alternatives