LA7832 vs E-STV9302A feature comparison

LA7832 SANYO Semiconductor Co Ltd

Buy Now Datasheet

E-STV9302A STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD STMICROELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
Base Number Matches 2 1
Source Content uid E-STV9302A
Part Package Code ZFM
Pin Count 7
Samacsys Manufacturer STMicroelectronics
Application TV; MONITOR
Blanking Output NO
JESD-30 Code R-PZFM-T7
Number of Functions 1
Number of Terminals 7
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position ZIG-ZAG

Compare LA7832 with alternatives

Compare E-STV9302A with alternatives