LA7832 vs LA7845N feature comparison

LA7832 SANYO Semiconductor Co Ltd

Buy Now Datasheet

LA7845N SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD SANYO ELECTRIC CO LTD
Package Description , , SIP7,.05TB
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
Base Number Matches 2 1
Part Package Code SFM
Pin Count 7
Application TV; MONITOR
Blanking Output NO
JESD-30 Code R-PSFM-T7
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP7,.05TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 38 V
Supply Voltage-Min (Vsup) 16 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE

Compare LA7832 with alternatives

Compare LA7845N with alternatives