LA7832 vs T78040L-TB7-T feature comparison

LA7832 SANYO Semiconductor Co Ltd

Buy Now Datasheet

T78040L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description , ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SFM
Pin Count 3
Application TV; MONITOR
JESD-30 Code R-XZFM-T7
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 33 V
Supply Voltage-Min (Vsup) 16 V
Surface Mount NO
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Position ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LA7832 with alternatives

Compare T78040L-TB7-T with alternatives