LA7832 vs TDA4863J feature comparison

LA7832 SANYO Semiconductor Co Ltd

Buy Now Datasheet

TDA4863J NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD NXP SEMICONDUCTORS
Package Description , POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
Base Number Matches 2 2
Source Content uid TDA4863J
Pbfree Code Yes
Rohs Code Yes
Part Package Code ZIP
Pin Count 7
Blanking Output NO
JESD-30 Code R-PZIP-T7
JESD-609 Code e3
Length 13 mm
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 25 V
Qualification Status Not Qualified
Seated Height-Max 21.4 mm
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Min (Vsup) 9 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG
Width 2.5 mm

Compare LA7832 with alternatives

Compare TDA4863J with alternatives