LA7832 vs TDA4864AJ feature comparison

LA7832 SANYO Electric Co Ltd

Buy Now Datasheet

TDA4864AJ NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO ELECTRIC CO LTD NXP SEMICONDUCTORS
Part Package Code SFM ZFM
Package Description , SIP7,.05TB ZIP, ZIP7,.2,.1TB
Pin Count 7 7
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.05TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 24 V 25 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 27 V 30 V
Supply Voltage-Min (Vsup) 10 V 9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 2 2
Source Content uid TDA4864AJ
Pbfree Code Yes
Rohs Code Yes
Package Code ZIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LA7832 with alternatives

Compare TDA4864AJ with alternatives