LA7832 vs TDA8178S feature comparison

LA7832 SANYO Semiconductor Co Ltd

Buy Now Datasheet

TDA8178S STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD STMICROELECTRONICS
Package Description ,
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
Base Number Matches 2 1
Source Content uid TDA8178S
Rohs Code No
Application TV; MONITOR
Blanking Output NO
JESD-30 Code R-PZFM-T7
JESD-609 Code e0
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 150 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.15,.2TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 42 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG

Compare LA7832 with alternatives

Compare TDA8178S with alternatives