LA7832 vs TEA8172 feature comparison

LA7832 SANYO Semiconductor Co Ltd

Buy Now Datasheet

TEA8172 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD TELEFUNKEN MICROELECTRONICS GMBH
Package Description ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
Base Number Matches 2 3
Rohs Code No
Blanking Output NO
JESD-30 Code R-PZIP-T7
JESD-609 Code e0
Number of Functions 1
Number of Terminals 7
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG

Compare LA7832 with alternatives