LA7833 vs LA7840 feature comparison

LA7833 SANYO Electric Co Ltd

Buy Now Datasheet

LA7840 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SANYO ELECTRIC CO LTD ON SEMICONDUCTOR
Part Package Code SFM
Package Description , SIP7,.05TB , SIP7,.05TB
Pin Count 7
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.05TB SIP7,.05TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Supplies 24 V 24 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 27 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 2 3
Source Content uid LA7840

Compare LA7833 with alternatives