LA7837
vs
TDA8354Q
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
ZIP, ZIP13,.2,.17,67
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
ZIP
|
Pin Count |
|
13
|
Blanking Output |
|
NO
|
JESD-30 Code |
|
R-PZIP-T13
|
Length |
|
23.8 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
13
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP13,.2,.17,67
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
17 mm
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
7.5 V
|
Surface Mount |
|
NO
|
Technology |
|
BCDMOS
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
1.7 mm
|
Terminal Position |
|
ZIG-ZAG
|
Width |
|
4.5 mm
|
|
|
|
Compare LA7837 with alternatives
Compare TDA8354Q with alternatives