LA7841 vs LA78040 feature comparison

LA7841 SANYO Semiconductor Co Ltd

Buy Now Datasheet

LA78040 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD SANYO ELECTRIC CO LTD
Part Package Code SFM SFM
Package Description , ZIP, ZIP7,.2,.1TB
Pin Count 7 3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XSFM-T7 R-XZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 43 V
Supply Voltage-Min (Vsup) 16 V 16 V
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 3 2
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Power Supplies 24 V
Terminal Pitch 1.27 mm

Compare LA7841 with alternatives

Compare LA78040 with alternatives